Arrow Electronic Components Online
ADP1074ARWZRL|ADI|limage
ADP1074ARWZRL|ADI|simage
Reduced Price
DC to DC Controllers

ADP1074ARWZ-RL

Isolated, Synchronous Forward Controller with Active Clamp and iCoupler®

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Flyback
  • Maximum Switching Frequency (kHz)
    660
  • Minimum Input Voltage (V)
    4.7
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    60
  • Operating Supply Voltage Range (V)
    4.7 to 60
  • Maximum Supply Current (mA)
    6.5(Typ)
  • Typical Quiescent Current (mA)
    19.5
  • Minimum Switching Frequency (kHz)
    540
  • Typical Switching Frequency (kHz)
    600
  • Synchronous Rectifier
    Yes
  • Synchronous Clock
    Yes
  • Control Method
    PWM
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.6(Max)
  • Package Length
    15.6(Max)
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    24
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources