Power Management Development Boards and Kits
ADP1071-1EVALZ
ADP1071-1 Evaluation Board | Flyback power supply with 3 output rails.
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
ADP1071-1EVALZ
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
PWM and Resonant Controller
Output Voltage Range (VDC)
24(Typ)|5.5(Typ)|15(Typ)
Typical Output Power (W)
15
Output Current (mA)
1000
Input Voltage Range
18VDC to 32VDC
Supported Device
ADP1071-1
Product Length (mm)
48.26
Product Depth (mm)
31.75

