DC to DC Controllers
ADP1071-1ACCZ
DC/DC Cntrlr Single-OUT Flyback 600kHz 24-Pin LGA Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs
1
Topology
Flyback
Maximum Switching Frequency (kHz)
600
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
36
Operating Supply Voltage Range (V)
4.5 to 36
Maximum Supply Current (mA)
3.8(Typ)
Typical Quiescent Current (mA)
16.6
Minimum Switching Frequency (kHz)
100
Typical Switching Frequency (kHz)
600
Synchronous Rectifier
Yes
Synchronous Clock
Yes
Control Method
PWM
Programmability
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Mounting
Surface Mount
Package Height
1.03
Package Width
4
Package Length
8
PCB changed
24
Standard Package Name
LGA
Supplier Package
LGA
Pin Count
24

