Reduced Price
Power Management Development Boards and Kits
ADP1050DC1-EVALZ
ADP1050 Power Supply Controller and Monitor Daughter Card
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Daughter Card
Supported Device Technology
Power Supply Controller and Monitor
Input Voltage Range
5VDC(Typ)
Supported Device
ADP1050

