Arrow Electronic Components Online
ADP1048ARQZR7|ADI|simage
ADP1048ARQZR7|ADI|limage
Power Factor Correction - PFC

ADP1048ARQZ-R7

Power Factor Correction Controller 400kHz 24-Pin QSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Factor Correction Controller
  • Operation Mode
    Current Mode
  • Topology
    Boost
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Switching Frequency (kHz)
    400
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.65(Max) mm
  • Package Width
    3.91 mm
  • Package Length
    8.66 mm
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    QSOP
  • Pin Count
    24
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources