Arrow Electronic Components Online
ADP1048600EVALZ|ADI|limage
ADP1048600EVALZ|ADI|simage
Power Management Development Boards and Kits

ADP1048-600-EVALZ

ADP1048 Power Supply Controller and Monitor 385V Output Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Power Supply Controller and Monitor
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    385(Typ)
  • Typical Output Power (W)
    600
  • Input Voltage Range
    85Vrms to 265Vrms
  • Typical Switching Frequency (kHz)
    97.7
  • Efficiency (%)
    95
  • Supported Device
    ADP1048

Documentation and Resources

Datasheets
Design resources