Arrow Electronic Components Online
No Image Available
PMIC Solutions

ADP1034ACPZ-1-R7

Power Management Unit 4.5V to 60V 41-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Power Management Unit
  • Maximum Switching Frequency (kHz)
    350 to 750
  • Input Voltage (V)
    4.5 to 60
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    60
  • Maximum Power Dissipation (mW)
    427(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Storage Temperature (°C)
    150
  • Minimum Storage Temperature (°C)
    -65
  • Mounting
    Surface Mount
  • Package Height
    0.93
  • Package Width
    7
  • Package Length
    9
  • PCB changed
    41
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    41
Order Quantity

Documentation and Resources

Datasheets
Design resources