Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.70.12
Automotive
No
PPAP
No
Accessory Type
Duck Head
Power Supply Type
AC to DC Power Supplies
Mounting
Plug in
Package Height
27.5
Package Width
53.5
Package Length
88
We don't have prices now, please check later.
Order Quantity

