Arrow Electronic Components Online
ADN8833ACPZR2|ADI|limage
ADN8833ACPZR2|ADI|simage
Top Searched
Specialized Power ICs and Modules

ADN8833ACPZ-R2

Thermoelectric Cooler 24-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Thermoelectric Cooler
  • Maximum Switching Frequency (kHz)
    2000(Typ)
  • Input Voltage (V)
    2.7 to 5.5
  • Output Current (A)
    1(Max)
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    2.1(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    0.73 mm
  • Package Width
    4 mm
  • Package Length
    4 mm
  • PCB changed
    24
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources