Arrow Electronic Components Online
ADN4695EBRZ|ADI|simage
ADN4695EBRZ|ADI|limage
LVDS

ADN4695EBRZ

LVDS Transceiver 100Mbps 0.65V 14-Pin SOIC N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Transceiver
  • Number of Drivers
    1
  • Number of Receivers
    1
  • Number of Elements per Chip
    1
  • Transmission Data Rate (Mbps)
    100
  • Maximum Propagation Delay Time (ns)
    6
  • Input Signal Type
    MLVDS
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Differential Input High Threshold Voltage (V)
    0.15
  • Maximum Differential Output Voltage (V)
    0.65
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Input Current (uA)
    32
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    8.75(Max)
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    14
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources