Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.10
Automotive
No
PPAP
No
Function
Transceiver
Number of Drivers
1
Number of Receivers
1
Number of Elements per Chip
1
Transmission Data Rate (Mbps)
200
Maximum Propagation Delay Time (ns)
2.3
Input Signal Type
MLVDS
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Differential Input High Threshold Voltage (V)
0.05
Maximum Differential Output Voltage (V)
0.68
Typical Operating Supply Voltage (V)
3.3
Maximum Input Current (uA)
32
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
4
Package Length
4
PCB changed
16
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
16