ADN4680E: 250 Mbps, Half Duplex, Quad M-LVDS Transceivers
Providing four M-LVDS (multipoint low voltage differential signaling) transceivers (driver and receiver pairs) at 250 Mbps in a tiny 7 mm × 7 mm LFCSP footprint, the ADN4680E allows for operation at an extended industrial temp of 105°C with low dynamic power consumption.
The low latency, skew, and jitter performance, along with system-level ESD protection and hot swap, enable robust and flexible backplane and cable multipoint data transmission systems, all with ADI’s trusted safety and data integrity.
- Key Features and Benefits
- • Operation at extended industrial temperature of -40⁰C to +105⁰C along with low power consumption for high density backplane applications
- • Excellent timing performance with transmit skew less than 2% of the unit interval at 250Mbps in a compact 7mm x 7mm LFCSP quad M-LVDS transceiver; provides optimum signal integrity for a multipoint clock or data network
- • Level 4 IEC ESD protection on the M-LVDS I/O pins and supports short-circuit fail-safe condition and glitch free power up/power down for hot swapping
- Applications
- • Communications
- • Industrial Automation
- • Instrumentation
- • Energy
- • General Purpose
- Evaluation Board
- The ADN4680E can be evaluated with the EVAL-ADN4680EEBZ.
- Block Diagrams and Tables


Related Products
ADN4680EBCPZ-U1
ADN4680EBCPZ
EVAL-ADN4680EEBZ
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Transceiver
Number of Drivers
4
Number of Receivers
4
Number of Elements per Chip
4
Transmission Data Rate (Mbps)
250(Min)
Maximum Propagation Delay Time (ns)
5
Maximum Clock Frequency (MHz)
125
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Differential Input Low Threshold Voltage (V)
0.05
Differential Input High Threshold Voltage (V)
0.15
Maximum Differential Output Voltage (V)
0.65
Typical Operating Supply Voltage (V)
3.3
Maximum Input Current (uA)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
48
Lead Shape
No Lead
Order Quantity