Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Buffer
Number of Drivers
2
Number of Receivers
2
Number of Elements per Chip
2
Transmission Data Rate (Mbps)
600
Maximum Propagation Delay Time (ns)
4.5
Input Signal Type
LVDS
Minimum Operating Supply Voltage (V)
2.375|3
Maximum Operating Supply Voltage (V)
2.625|3.6
Differential Input Low Threshold Voltage (V)
-0.1(Min)
Differential Input High Threshold Voltage (V)
0.1(Max)
Maximum Differential Output Voltage (V)
0.45
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Input Current (uA)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
2.3
Package Width
7.5
Package Length
12.8
PCB changed
20
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
20
Lead Shape
Gull-wing

