Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Function
Buffer
Number of Drivers
2
Number of Receivers
2
Number of Elements per Chip
2
Transmission Data Rate (Mbps)
600
Maximum Propagation Delay Time (ns)
4.5
Input Signal Type
LVDS
Minimum Operating Supply Voltage (V)
2.375|3
Maximum Operating Supply Voltage (V)
2.625|3.6
Differential Input Low Threshold Voltage (V)
-0.1(Min)
Differential Input High Threshold Voltage (V)
0.1(Max)
Maximum Differential Output Voltage (V)
0.45
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Input Current (uA)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.75
Package Width
5.3
Package Length
7.2
PCB changed
20
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
20
Lead Shape
Gull-wing

