Arrow Electronic Components Online
ADN4624BRNZRL|ADI|simage
ADN4624BRNZRL|ADI|limage
Digital Isolators

ADN4624BRNZ-RL

Digital Isolator CMOS 4-CH 2.5Gbps 28-Pin SOIC W T/R

Analog Devices
Datasheets 

Analog Devices’ ADN4624 Family: 5.7 kV rms, Quad-Channel LVDS, 2.5 Gigabit Isolator

With an aggregate bandwidth of 10 Gbps, the ADN4624 family allows for improved resolution for video and imaging, robust extension of high speed signals between processing nodes and backplane.

The ADN4624 family also offers protection from EMC transients with gigabit isolation for analog front ends, all with ADI's trusted safety and data integrity.



Key Features and Benefits

  • •  Provides up to 10 Gbps total bandwidth in a single small footprint device and directly isolates high speed serial LVDS (or CML) at full speed
  • •  Precision timing for high speed with <1 ps rms random jitter and <16 ps skew delivers full ADC performance and resolution when isolating precision ADC sampling clocks
  • •  Robustness with options of 2.5 kV to 7.5 kV provide reinforced isolation at main voltages and large transients


Applications

  • •  Instrumentation and measurement: analog front ends, ATE, test and measurement
  • •  Healthcare: medical imaging, high fidelity video, display ports for medical PCs/equipment
  • •  Industrial automation: motor control and machine vision systems, display ports for industrial PCs/equipment


Evauation Board

The ADN4624 can be evaluated with the EVAL-ADN4624EB1Z.



Block Diagrams and Tables





Related Products

ADN4624BRNZ
EVAL-ADN4624EB1Z


Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LVDS
  • Number of Channels per Chip
    4
  • Maximum Data Rate
    2.5Gbps(Min)
  • Maximum Rise Time (ns)
    0.18
  • Maximum Fall Time (ns)
    0.18
  • Maximum Propagation Delay Skew (ns)
    0.3
  • Output Type
    CMOS
  • Maximum Operating Supply Voltage (V)
    1.9
  • Minimum Operating Supply Voltage (V)
    1.7
  • Maximum Propagation Delay Time (tPHL) (ns)
    2.8
  • Minimum Isolation Voltage (Vrms)
    5700
  • Maximum Propagation Delay Time (tPLH) (ns)
    2.8
  • Maximum Working Insulation Voltage
    849Vp
  • Maximum Power Dissipation (mW)
    2740
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Typical Operating Supply Voltage (V)
    1.8
  • Forward/Reverse Channels
    4/0
  • Minimum Common Mode Rejection (kV/us)
    40
  • Supplier Temperature Grade
    Industrial
  • Coupling Type
    Magnetic Coupling
  • Mounting
    Surface Mount
  • Package Height
    2.34
  • Package Width
    7.5
  • Package Length
    10.28
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    28

Documentation and Resources

Datasheets
Design resources