Arrow Electronic Components Online
No Image Available
Digital Isolators

ADN4624BCPZ

Digital Isolator CMOS 4-CH 2.5Gbps 32-Pin LFCSP EP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LVDS
  • Number of Channels per Chip
    4
  • Maximum Data Rate
    2.5Gbps(Min)
  • Maximum Rise Time (ns)
    0.18
  • Maximum Fall Time (ns)
    0.18
  • Maximum Propagation Delay Skew (ns)
    0.3
  • Output Type
    CMOS
  • Maximum Operating Supply Voltage (V)
    1.9
  • Minimum Operating Supply Voltage (V)
    1.7
  • Maximum Propagation Delay Time (tPHL) (ns)
    2.8
  • Minimum Isolation Voltage (Vrms)
    1500
  • Maximum Propagation Delay Time (tPLH) (ns)
    2.8
  • Maximum Working Insulation Voltage
    560Vp
  • Maximum Power Dissipation (mW)
    4120
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Typical Operating Supply Voltage (V)
    1.8
  • Forward/Reverse Channels
    4/0
  • Minimum Common Mode Rejection (kV/us)
    40
  • Supplier Temperature Grade
    Industrial
  • Coupling Type
    Magnetic Coupling
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    6
  • Package Length
    6
  • PCB changed
    32
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    32
Order Quantity

Documentation and Resources

Datasheets
Design resources