Arrow Electronic Components Online
No Image Available
Digital Isolators

ADN4622BRNZ

Digital Isolator CMOS 4-CH 2.5Gbps 28-Pin SOIC W Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LVDS
  • Number of Channels per Chip
    4
  • Maximum Data Rate
    2.5Gbps(Min)
  • Maximum Rise Time (ns)
    0.18
  • Maximum Fall Time (ns)
    0.18
  • Maximum Propagation Delay Skew (ns)
    0.3
  • Output Type
    CMOS
  • Maximum Operating Supply Voltage (V)
    1.9
  • Minimum Operating Supply Voltage (V)
    1.7
  • Maximum Propagation Delay Time (tPHL) (ns)
    2.8
  • Minimum Isolation Voltage (Vrms)
    5700
  • Maximum Propagation Delay Time (tPLH) (ns)
    2.8
  • Maximum Working Insulation Voltage
    849Vp
  • Maximum Power Dissipation (mW)
    2740
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Typical Operating Supply Voltage (V)
    1.8
  • Forward/Reverse Channels
    2/2
  • Minimum Common Mode Rejection (kV/us)
    40
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    2.44(Max)
  • Package Width
    7.6(Max)
  • Package Length
    10.45(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources