Arrow Electronic Components Online
ADN2850BCPZ25|ADI|limage
ADN2850BCPZ25|ADI|simage
Digital Potentiometers

ADN2850BCPZ25

Digital Potentiometer 25kOhm 1024POS Non-Volatile Linear/Log 16-Pin LFCSP EP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Taper Type
    Linear|Log
  • Number of Pot per Package
    2
  • Number of Positions
    1024
  • Memory Type
    Non-Volatile
  • Resistance Value (kOhm)
    25
  • Minimum Single Supply Voltage (V)
    2.7
  • Typical Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Dual Supply Voltage (V)
    ±2.75
  • Typical Dual Supply Voltage (V)
    ±2.5
  • Minimum Dual Supply Voltage (V)
    ±2.25
  • Maximum Supply Current (mA)
    0.002(Typ)
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.84 mm
  • Package Width
    5 mm
  • Package Length
    5 mm
  • PCB changed
    16
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources