Arrow Electronic Components Online
ADN20241PMC|ULTRAVOL|simage
ADN20241PMC|ULTRAVOL|limage
AC to DC Power Supplies

ADN20-24-1PM-C

AC/DC Power Supply Single-OUT 24V 20A 480W

Ultravolt / Advanced Energy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.60.18
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Regulated
  • Style
    DIN Rail
  • Power Supply Color
    White
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    20
  • Output Power (W)
    480
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    90
  • Maximum DC Input Voltage (V)
    375
  • Line Regulation
    0.5%
  • Load Regulation
    0.5%
  • Input Frequency (Hz)
    47 to 67|400
  • Tolerance (%)
    ±1
  • Efficiency (%)
    90(Typ)
  • Configurable
    No
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    Yes
  • Ripple and Noise
    100mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    1200
  • Mounting
    DIN Rail
  • Package Height
    123
  • Package Width
    87
  • Package Length
    126

Documentation and Resources

Datasheets
Design resources