AC to DC Power Supplies
ADN20-24-1PM-C
AC/DC Power Supply Single-OUT 24V 20A 480W
Artesyn / Advanced EnergyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Type
Regulated
Style
DIN Rail
Power Supply Color
White
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
20
Output Power (W)
480
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
90
Maximum DC Input Voltage (V)
375
Line Regulation
0.5%
Load Regulation
0.5%
Input Frequency (Hz)
47 to 67|400
Tolerance (%)
±1
Efficiency (%)
90(Typ)
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
Yes
Ripple and Noise
100mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Product Weight (g)
1200
Mounting
DIN Rail
Package Height
123
Package Width
87
Package Length
126

