Arrow Electronic Components Online
ADN10243PMC|ARTESYNP|simage
ADN10243PMC|ARTESYNP|limage
AC to DC Power Supplies

ADN10-24-3PM-C

AC/DC Power Supply Single-OUT 24V 10A 240W

Artesyn / Advanced Energy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Regulated
  • Style
    DIN Rail
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    10
  • Output Power (W)
    240
  • Minimum AC Input Voltage (V)
    320
  • Maximum AC Input Voltage (V)
    540
  • Minimum DC Input Voltage (V)
    450
  • Maximum DC Input Voltage (V)
    760
  • Input Frequency (Hz)
    50 to 60
  • Efficiency (%)
    91.2
  • Configurable
    No
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    Yes
  • Ripple and Noise
    100mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    700
  • Mounting
    Screw|DIN Rail
  • Package Height
    123
  • Package Width
    60
  • Package Length
    111
Order Quantity

Documentation and Resources

Datasheets
Design resources