Arrow Electronic Components Online
ADMW12|CINCH|simage
ADMW12|CINCH|limage
Connector RF

ADMW12

Conn Patch-BNC Adapter 75Ohm ST Cable Mount PL/RCP

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Patch-BNC Adapter
  • Gender
    PL/RCP
  • Body Orientation
    Straight
  • Contact Gender
    PIN/SKT
  • Impedance (Ohm)
    75
  • Polarity
    Standard
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources