Arrow Electronic Components Online
ADMV8913EVALZ|ADI|limage
ADMV8913EVALZ|ADI|originalImage
RF/Wireless Development Boards and Kits

ADMV8913-EVALZ

ADMV8913 Active Filter Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    ADMV8913
  • Supported Device Technology
    Active Filter
  • Interface Type
    Parallel/SPI
  • Typical Operating Supply Voltage (V)
    5

Documentation and Resources

Datasheets
Design resources