Arrow Electronic Components Online
ADMV8526EVALZ|ADI|simage
ADMV8526EVALZ|ADI|limage
RF/무선 개발 보드 및 키트

ADMV8526-EVALZ

ADMV8526 Active Filter Evaluation Board

Analog Devices
Datasheets 

ADMV8526: 1.25 GHz to 2.6 GHz Digitally Tunable Band-Pass Filter

The ADMV8526 is a single tunable filter IC with both center frequencies and passband bandwidth that can be configured through simple SPI command on-the-fly in the system.

Its compact form factor and flexible tunability simplify system design and reduce engineering development time. ADMV8526 provides the benefits of low SWaP-C in various applications.

Key Features and Benefits:

  • •  Compact 10 mm x 10 mm, 40-lead LGA package
  • •  Flexible and reconfigurable band-pass filter configurations with fast RF switching speed
  • •  Low insertion loss for RF front-end applications and low residual phase noise performance

Applications:

  • •  Aerospace and Defense
  • •  Communications: 5G
  • •  Instrumentation and Measurement
  • •  General Purpose

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    ADMV8526
  • Supported Device Technology
    Active Filter
  • Typical Operating Frequency (MHz)
    2600(Max)
  • Interface Type
    SPI
  • Typical Operating Supply Voltage (V)
    5

Documentation and Resources

Datasheets
Design resources