ADMV4530IF-EVALZ
ADMV4530IF Up-Down Converter and Mixer Evaluation Board
Analog DevicesThe ADMV4530, from Analog Devices, is a highly integrated upconverter with an inphase/quadrature (I/Q) mixer that is ideally suited for next generation Ka band satellite communications.
An integrated low phase noise, fractional-N phase-locked loop (PLL) with a voltage controlled oscillator (VCO) and internal 2× multiplier generate the necessary on-chip local oscillator (LO) signal for the I/Q mixer, eliminating the need for external frequency synthesis. The VCO uses an internal autocalibration routine that allows the PLL to select the necessary settings and locks in approximately 100 µs.
The single-ended reference input to the PLL operates up to 500 MHz and features internal reference dividers and a multiplier for added flexibility. Additionally, the phase frequency detector (PFD) comparison frequency can be up to 250 MHz for integer mode and 160 MHz for fraction-N mode.
The upconverter consists of an I/Q mixer that can operate in either I/Q mode with 500 MHz of bandwidth or in IF mode up to 3 GHz of bandwidth, which allows various radio architectures and backward compatibility with legacy systems.
Immediately following the I/Q mixer are stages of gain and variable attenuation. The configuration can achieve a minimum 1 dB compression point (P1dB) compression point of 19 dBm, eliminating the need for external stages of gain.
A programmable 4-wire serial port interface (SPI) allows adjustment of the quadrature phase for optimum sideband suppression. In addition, the SPI allows nulling of LO feedthrough in IF mode. In I/Q mode, the LO feedthrough can be nulled by applying external dc offset to the differential baseband I/Q inputs.
An IF automatic gain control (AGC) adjusts the IF variable gain amplifier (VGA) to compensate for input power variations. During normal operation, this AGC feature can be enabled or disabled via the SPI. When disabled during normal operation, the AGC feature only works on a test tone during power-down mode to track temperature variations.
The ADMV4530 upconverter comes in a RoHs compliant, 6 mm × 6 mm, 40-terminal land grid array (LGA) package. The ADMV4530 operates over the −40°C to +85°C case temperature range.
Key Features and Benefits
- • High-performance integrated fraction-N PLL support phase-noise requirements of next generation high-throughput satellite service
- • Supports both IF-mode for traditional L-Band interface and next-generation baseband IQ-mode interface from indoor unit (IDU) to an outdoor unit (ODU)
- • High transmitted output power alleviates the requirements of an external driver amplifier thus reducing BOM cost
Applications
- • Satellite Communications (commercial, aerospace and defense VSAT)
- • Point to point microwave communication
Block Diagrams and Tables
Related Evaluation Board
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.7.
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
ADMV4530IF
Supported Device Technology
Up-Down Converter and Mixer
Interface Type
SPI
Typical Operating Supply Voltage (V)
5

