Arrow Electronic Components Online
ADMV1550EVALZ|ADI|simage
ADMV1550EVALZ|ADI|limage
RF/Wireless Development Boards and Kits

ADMV1550-EVALZ

ADMV1550ACCZ/ADMV1550ACCZ-R2 Up-Down Converter and Mixer Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    ADMV1550ACCZ/ADMV1550ACCZ-R2
  • Supported Device Technology
    Up-Down Converter and Mixer
  • Typical Operating Frequency (MHz)
    65000(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105

Documentation and Resources

Datasheets
Design resources