Arrow Electronic Components Online
ADMV1010AEZR7|ADI|simage
ADMV1010AEZR7|ADI|limage
Up-Down Converters and Mixers

ADMV1010AEZ-R7

Up/Down Conv Mixer 15.4GHz 32-Pin CLLCC EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Minimum Input Frequency (MHz)
    12600
  • Maximum Input Frequency (MHz)
    15400
  • Minimum Output Frequency (MHz)
    2700
  • Maximum Output Frequency (MHz)
    3500
  • Maximum Conversion Gain (dB)
    17
  • Typical Noise Figure (dB)
    2
  • Typical Third Order Input Intercept Point (dBm)
    1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    4.9
  • Package Length
    4.9
  • PCB changed
    32
  • Supplier Package
    CLLCC EP
  • Pin Count
    32

Documentation and Resources

Datasheets
Design resources