Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Category
Display Tools
Supported Device
ADM8843
Supported Device Technology
LCD Driver
Maximum Operating Temperature (°C)
85
Minimum Operating Temperature (°C)
-40