Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Process Technology
0.5um
Minimum Operating Supply Voltage (V)
-0.3
Maximum Operating Supply Voltage (V)
6
Typical Operating Supply Voltage (V)
1.8|2.5|3.3|5
Maximum Supply Current (mA)
5
Maximum Power Dissipation (mW)
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.83
Package Width
3
Package Length
3
PCB changed
16
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
16
Lead Shape
No Lead

