Arrow Electronic Components Online
ADM8828ARTZREEL7|ADI|limage
ADM8828ARTZREEL7|ADI|simage
Charge Pump

ADM8828ARTZ-REEL7

Charge Pump INV -1.5V to -5.5V 25mA 6-Pin SOT-23 T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Inverting
  • Output Type
    Adjustable
  • Output Voltage (V)
    -1.5 to -5.5
  • Minimum Operating Supply Voltage (V)
    1.5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    1
  • Maximum Power Dissipation (mW)
    570
  • Output Current (mA)
    25(Min)
  • Maximum Switching Frequency (kHz)
    190
  • Efficiency (%)
    90(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.15 mm
  • Package Width
    1.6 mm
  • Package Length
    2.9 mm
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources