Arrow Electronic Components Online
ADM8660ANZ|ADI|simage
ADM8660ANZ|ADI|limage
Charge Pump

ADM8660ANZ

Charge Pump INV 5V to 14V/-1.5V to -7V 100mA 8-Pin PDIP N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Function
    Inverting
  • Process Technology
    3um
  • Output Type
    Adjustable
  • Output Voltage (V)
    5 to 14|-1.5 to -7
  • Minimum Operating Supply Voltage (V)
    1.5
  • Maximum Operating Supply Voltage (V)
    7
  • Maximum Supply Current (mA)
    4.5
  • Maximum Power Dissipation (mW)
    625
  • Output Current (mA)
    100(Min)
  • Maximum Switching Frequency (kHz)
    25(Typ)|120(Typ)
  • Efficiency (%)
    94(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.3
  • Package Width
    6.35
  • Package Length
    9.27
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP N
  • Pin Count
    8
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources