Supervisory Circuits
ADM805LAN
Processor Supervisor 4.65V 1 Active High/Active Low 8-Pin PDIP N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Number of Supervisors
1
Maximum Reset Active Time (ms)
280
Output Driver
Active High/Active Low
Minimum Reset Threshold Voltage (V)
4.5
Typical Reset Threshold Voltage (V)
4.65
Maximum Reset Threshold Voltage (V)
4.75
Monitored Voltage (V)
4.65
Minimum Operating Supply Voltage (V)
1
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
100
Maximum Power Dissipation (mW)
400
Power Fail Detection
Yes
Watchdog Timer
Yes
Manual Reset
No
Chip Enable Signals
No
Battery Backup Switching
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Type
Voltage Monitor
Mounting
Through Hole
Package Height
3.3
Package Width
6.35
Package Length
9.27
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP N
Pin Count
8
Lead Shape
Through Hole
We don't have prices now, please check later.
Order Quantity

