Arrow Electronic Components Online
ADM7171ACPZR7|ADI|simage
ADM7171ACPZR7|ADI|limage
Top Purchased
Linear Regulators

ADM7171ACPZ-R7

LDO Regulator Pos 1.2V to 5V 1A 8-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1.5
  • Process Technology
    0.35um
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.2 to 5
  • Maximum Output Current (A)
    1
  • Minimum Input Voltage (V)
    2.3
  • Maximum Input Voltage (V)
    6.5
  • Maximum Dropout Voltage @ Current (V)
    0.07@500mA|0.135@1A
  • Line Regulation
    0.1%/V
  • Load Regulation
    0.1%/A(Typ)
  • Typical Ground Current @ Full Load (mA)
    4
  • Junction to Ambient
    36.4°C/W
  • Junction to Case
    23.5°C/W
  • Special Features
    Current Limit|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources