Arrow Electronic Components Online
ADM7160CPEVALZ|ADI|simage
ADM7160CPEVALZ|ADI|limage
Power Management Development Boards and Kits

ADM7160CP-EVALZ

ADM7160 Linear Regulator 0.15V Output Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Linear Regulator
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    0.15(Typ)
  • Output Current (mA)
    200
  • Input Voltage Range
    2.2VDC to 5.5VDC
  • Supported Device
    ADM7160

Documentation and Resources

Datasheets
Design resources