Arrow Electronic Components Online
ADM7155CP02EVALZ|ADI|simage
ADM7155CP02EVALZ|ADI|limage
Power Management Development Boards and Kits

ADM7155CP-02-EVALZ

ADM7155 Linear Regulator Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Linear Regulator
  • Number of Outputs
    1
  • Output Current (mA)
    600
  • Input Voltage Range
    2.3VDC to 5.5VDC
  • Supported Device
    ADM7155

Documentation and Resources

Datasheets
Design resources