Linear Regulators
ADM7155ACPZ-01-R7
LDO Regulator Pos 1.2V to 1.8V 0.6A 8-Pin LFCSP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±0.5
Output Type
Adjustable
Output Voltage (V)
1.2 to 1.8
Maximum Output Current (A)
0.6
Minimum Input Voltage (V)
2.3
Maximum Input Voltage (V)
5.5
Maximum Dropout Voltage @ Current (V)
0.21@600mA|0.13@400mA
Line Regulation
0.02%/V
Load Regulation
0.3%/A(Typ)
Maximum Quiescent Current (mA)
7
Typical Ground Current @ Full Load (mA)
6.5
Junction to Ambient
36.7°C/W
Junction to Case
23.5°C/W
Special Features
Thermal Protection|Current Limit
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
8
Lead Shape
No Lead

