Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±0.5
Output Type
Fixed
Output Voltage (V)
2.5
Maximum Output Current (A)
0.6
Minimum Input Voltage (V)
2.3
Maximum Input Voltage (V)
5.5
Line Regulation
0.02%/V
Load Regulation
0.3%/A(Typ)
Maximum Junction Ambient Thermal Resistance
36.9°C/W
Maximum Junction Case Thermal Resistance
27.1°C/W
Special Features
Current Limit|Thermal Overload Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.65(Max)
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N EP
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

