Supervisory Circuits
ADM693AARNZ
Processor Supervisor 4.4V 1 Active High/Active Low/Open Drain/Push-Pull 16-Pin SOIC N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
No
Number of Supervisors
1
Maximum Reset Active Time (ms)
280
Output Driver
Active High/Active Low/Open Drain/Push-Pull
Minimum Reset Threshold Voltage (V)
4.25
Typical Reset Threshold Voltage (V)
4.4
Maximum Reset Threshold Voltage (V)
4.5
Monitored Voltage (V)
4.75 to 5.5
Minimum Operating Supply Voltage (V)
0
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
100
Maximum Power Dissipation (mW)
700
Power Fail Detection
Yes
Watchdog Timer
Yes
Manual Reset
No
Chip Enable Signals
Yes
Battery Backup Switching
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Type
Power Supply Monitor
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
10(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
16
Lead Shape
Gull-wing

