Supervisory Circuits
ADM690SQ
Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin CDIP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
No
Number of Supervisors
1
Maximum Reset Active Time (ms)
70
Output Driver
Active Low/Push-Pull
Process Technology
0.8um to 2um
Minimum Reset Threshold Voltage (V)
4.5
Typical Reset Threshold Voltage (V)
4.65
Maximum Reset Threshold Voltage (V)
4.73
Monitored Voltage (V)
4.75 to 5.5
Minimum Operating Supply Voltage (V)
4.75
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
1950
Maximum Power Dissipation (mW)
500
Power Fail Detection
Yes
Watchdog Timer
Yes
Manual Reset
No
Chip Enable Signals
Yes
Battery Backup Switching
Yes
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tube
Type
Power Supply Monitor
Mounting
Through Hole
Package Height
3.56(Max)
Package Width
7.87(Max)
Package Length
10.67(Max)
PCB changed
8
Standard Package Name
DIP
Supplier Package
CDIP
Pin Count
8
Lead Shape
Through Hole

