Arrow Electronic Components Online
ADM6819ARJZREEL7|ADI|limage
ADM6819ARJZREEL7|ADI|simage
Supervisory Circuits

ADM6819ARJZ-REEL7

Processor Supervisor 0.618V 2 6-Pin SOT-23 T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Supervisors
    2
  • Minimum Reset Threshold Voltage (V)
    0.602
  • Typical Reset Threshold Voltage (V)
    0.618
  • Maximum Reset Threshold Voltage (V)
    0.634
  • Monitored Voltage (V)
    0.618
  • Minimum Operating Supply Voltage (V)
    0.9
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (uA)
    350(Typ)
  • Power Fail Detection
    No
  • Watchdog Timer
    No
  • Manual Reset
    No
  • Chip Enable Signals
    Yes
  • Battery Backup Switching
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Type
    Power Supply Sequencer
  • Mounting
    Surface Mount
  • Package Height
    1.15 mm
  • Package Width
    1.6 mm
  • Package Length
    2.9 mm
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources