Supervisory Circuits
ADM6710LARJZ-REEL7
Processor Supervisor Adj/3.08V/1.67V/Adj 4 Active Low/Open Drain 6-Pin SOT-23 T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Supervisors
4
Maximum Reset Active Time (ms)
200(Typ)
Output Driver
Active Low/Open Drain
Minimum Reset Threshold Voltage (V)
Adj|3|1.62
Typical Reset Threshold Voltage (V)
Adj|3.08|1.67
Maximum Reset Threshold Voltage (V)
Adj|3.15|1.71
Monitored Voltage (V)
1.8|2.5|3|3.3|5
Minimum Operating Supply Voltage (V)
1.2
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
55(Typ)
Power Fail Detection
No
Watchdog Timer
No
Manual Reset
No
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Type
Voltage Supervisory
Mounting
Surface Mount
Package Height
1.15
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6
Lead Shape
Gull-wing
Order Quantity

