Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Function
Inverting
Process Technology
3um
Output Type
Adjustable
Output Voltage (V)
-1.5 to -7|5 to 14
Minimum Operating Supply Voltage (V)
1.5
Maximum Operating Supply Voltage (V)
7
Maximum Supply Current (mA)
4.5
Maximum Power Dissipation (mW)
450
Output Current (mA)
100(Min)
Maximum Switching Frequency (kHz)
120(Typ)|25(Typ)
Efficiency (%)
94(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.38
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

