Arrow Electronic Components Online
ADM4073HWRJZREEL7|ADI|simage
ADM4073HWRJZREEL7|ADI|limage
Special Purpose Amplifiers

ADM4073HWRJZ-REEL7

SP Amp Current Sense Amp Single 28V 6-Pin SOT-23 T/R Automotive AEC-Q100

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Current Sense Amplifier
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    1
  • Maximum Voltage Gain Range (dB)
    35 to 50
  • Maximum Voltage Gain (dB)
    40
  • Minimum PSRR (dB)
    90(Typ)
  • Typical Output Current (mA)
    20(Max)
  • Maximum Input Offset Voltage (mV)
    1(Typ)@12V
  • Maximum Operating Supply Voltage (V)
    28
  • Maximum Supply Voltage Range (V)
    20 to 30
  • Minimum Single Supply Voltage (V)
    3
  • Typical Single Supply Voltage (V)
    5|9|12|15|18|24
  • Maximum Single Supply Voltage (V)
    28
  • Maximum Input Bias Current (uA)
    60@28V
  • Maximum Supply Current (mA)
    1.2@28V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Power Supply Type
    Single
  • Mounting
    Surface Mount
  • Package Height
    1.15 mm
  • Package Width
    1.6 mm
  • Package Length
    2.9 mm
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources