Arrow Electronic Components Online
ADM3052BRWZREEL7|ADI|simage
ADM3052BRWZREEL7|ADI|limage
Controller Area Network - CAN Transceivers

ADM3052BRWZ-REEL7

CAN 1Mbps 3.3V/5V/24V 16-Pin SOIC W T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Transceiver
  • Manufacture Type
    Isolated CAN Transceiver
  • Maximum Data Rate
    1Mbps
  • Number of Transceivers
    1
  • Standard Supported
    ISO 11898
  • Minimum Operating Supply Voltage (V)
    3|11
  • Typical Operating Supply Voltage (V)
    3.3|5|24
  • Maximum Operating Supply Voltage (V)
    5.5|25
  • Maximum Supply Current (mA)
    75
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.6(Max)
  • Package Length
    10.5(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources