Arrow Electronic Components Online
ADM2895E1BRNZRL7|ADI|simage
ADM2895E1BRNZRL7|ADI|limage
Bus Line Transceivers

ADM2895E-1BRNZ-RL7

Single Transmitter/Receiver RS-422/RS-485 28-Pin SOIC W

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • Automotive
    No
  • PPAP
    No
  • Function
    Line Transceiver
  • Data Rate
    20Mbps(Min)
  • Transmitter Communication Type
    RS-422, RS-485
  • Receiver Communication Type
    RS-422, RS-485
  • Interface Standards
    RS-422, RS-485
  • Data Transmission Topology
    Point-to-Point
  • Number of Transceivers
    1
  • Number of Transmitters
    1
  • Number of Receivers
    1
  • Transmitter Signal Type
    Differential
  • Receiver Signal Type
    Differential
  • Number of Drivers per Line
    1@RS-422, 32@RS-485
  • Number of Receivers per Line
    1@RS-422, 32@RS-485
  • Driving Mode
    3-State
  • Number of Transmitter Enables
    1
  • Number of Receiver Enables
    1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Power Supply Type
    Dual
  • Minimum Dual Supply Voltage (V)
    1.7, 3
  • Typical Dual Supply Voltage (V)
    3.3, 5
  • Maximum Dual Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    65
  • Isolation
    Yes
  • Mounting
    Surface Mount
  • Package Height
    2.44(Max)
  • Package Width
    7.6(Max)
  • Package Length
    10.45(Max)
  • PCB changed
    28
  • Supplier Package
    SOIC W
  • Pin Count
    28
  • Family/Series
    ADM2895E
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources