ADM2867EBRNZ-RL7
Single Transmitter/Receiver RS-422/RS-485 28-Pin SOIC W T/R
Analog DevicesThe ADM2867E/ADM2561E, from Analog Devices, are 5.7 kV and 3 kV rms signal and power isolated RS-485 transceivers.
The devices pass radiated emissions testing to the EN55032 Class B standard with margin on a 2-layer printed circuit board (PCB) using two small external 0402 ferrites on isolated power and ground pins. The device features an integrated, low electromagnetic interference (EMI), isolated dc-to-dc converter, which eliminates the need for an external isolated power supply. The isolation barrier provides immunity to system level electromagnetic compatibility (EMC) standards. The family of isolator devices features ±12 kV contact and ±15 kV air IEC61000-4-2 ESD protection on the RS-485 A, B, Y, and Z pins. The devices also features cable invert pins, allowing the user to quickly correct reversed cable connection on the A, B, Y, and Z bus pins while maintaining full receiver fail-safe performance.
Key Features and Benefits
- • Class B radiated Emissions on a 2 layer PCB reduces design time and reduces material costs
- • Cable invert smart feature reduce end system install & debug time - allows customer's customer to easily correct installation-based connection errors
- • IEC 61000-4-2 ESD and 5.7kV reinforced iCoupler digital isolation with > 8mm creepage and clearance maintain signal integrity in the harshest of environments with the trusted safety of iCoupler digital isolation
Applications
- • Industrial Automation / PLC: IEC ESD, Class B Radiated Emissions, isoPower, Cable Invert, digital isolation
- • Communications: Isolation, EMC – surge, Cable Invert, Robustness
- • Building and Infrastructure: IEC ESD, Radiated Emissions Class B
- • Aerospace and Defense: EP required 105 C Temp, low radiated emissions
Block Diagrams and Tables


Related Evaluation Boards
EVAL-ADM2867EEBZ
EVAL-ADM2561EEBZ
View All Orderable ADM2867E Parts
View All Orderable ADM2561E Parts
Related Products
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Line Transceiver
Data Rate
25Mbps
Transmitter Communication Type
RS-422|RS-485
Receiver Communication Type
RS-422|RS-485
Interface Standards
RS-422|RS-485
Data Transmission Topology
Point-to-Point
Number of Transceivers
1
Number of Transmitters
1
Number of Receivers
1
Transmitter Signal Type
Differential
Receiver Signal Type
Differential
Number of Drivers per Line
1
Number of Receivers per Line
1
Driving Mode
3-State
Number of Transmitter Enables
1
Number of Receiver Enables
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Power Supply Type
Single
Minimum Single Supply Voltage (V)
3
Typical Single Supply Voltage (V)
3.3
Maximum Single Supply Voltage (V)
5.5
Maximum Supply Current (mA)
53
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.44(Max)
Package Width
7.6(Max)
Package Length
10.45(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
28

