Arrow Electronic Components Online
ADM2561EBRNZRL7|ADI|simage
ADM2561EBRNZRL7|ADI|limage
Bus Line Transceivers

ADM2561EBRNZ-RL7

Single Transmitter/Receiver RS-422/RS-485 28-Pin SOIC W T/R

Analog Devices
Datasheets 

The ADM2867E/ADM2561E, from Analog Devices, are 5.7 kV and 3 kV rms signal and power isolated RS-485 transceivers.

The devices pass radiated emissions testing to the EN55032 Class B standard with margin on a 2-layer printed circuit board (PCB) using two small external 0402 ferrites on isolated power and ground pins. The device features an integrated, low electromagnetic interference (EMI), isolated dc-to-dc converter, which eliminates the need for an external isolated power supply. The isolation barrier provides immunity to system level electromagnetic compatibility (EMC) standards. The family of isolator devices features ±12 kV contact and ±15 kV air IEC61000-4-2 ESD protection on the RS-485 A, B, Y, and Z pins. The devices also features cable invert pins, allowing the user to quickly correct reversed cable connection on the A, B, Y, and Z bus pins while maintaining full receiver fail-safe performance.



Key Features and Benefits

  • •  Class B radiated Emissions on a 2 layer PCB reduces design time and reduces material costs
  • •  Cable invert smart feature reduce end system install & debug time - allows customer's customer to easily correct installation-based connection errors
  • •  IEC 61000-4-2 ESD and 5.7kV reinforced iCoupler digital isolation with > 8mm creepage and clearance maintain signal integrity in the harshest of environments with the trusted safety of iCoupler digital isolation


Applications

  • •  Industrial Automation / PLC: IEC ESD, Class B Radiated Emissions, isoPower, Cable Invert, digital isolation
  • •  Communications: Isolation, EMC – surge, Cable Invert, Robustness
  • •  Building and Infrastructure: IEC ESD, Radiated Emissions Class B
  • •  Aerospace and Defense: EP required 105 C Temp, low radiated emissions


Block Diagrams and Tables




Related Evaluation Boards

EVAL-ADM2867EEBZ
EVAL-ADM2561EEBZ



View All Orderable ADM2867E Parts

View All Orderable ADM2561E Parts



Related Products

ADM2867EBRNZ-RL7
ADM2867EBRNZ


Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Line Transceiver
  • Data Rate
    500Kbps
  • Transmitter Communication Type
    RS-422, RS-485
  • Receiver Communication Type
    RS-422, RS-485
  • Interface Standards
    RS-422, RS-485
  • Data Transmission Topology
    Multidrop, Multipoint
  • Number of Transceivers
    1
  • Number of Transmitters
    1
  • Number of Receivers
    1
  • Transmitter Signal Type
    Differential
  • Receiver Signal Type
    Differential
  • Number of Drivers per Line
    1
  • Number of Receivers per Line
    1
  • Driving Mode
    3-State
  • Number of Transmitter Enables
    1
  • Number of Receiver Enables
    1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Power Supply Type
    Dual
  • Minimum Dual Supply Voltage (V)
    1.7, 3
  • Typical Dual Supply Voltage (V)
    3.3, 5
  • Maximum Dual Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    53
  • Isolation
    Yes
  • Mounting
    Surface Mount
  • Package Height
    2.44(Max)
  • Package Width
    7.6(Max)
  • Package Length
    10.45(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    28
  • Family/Series
    ADM2561E
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    400
  • MSL
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources