Bus Line Transceivers
ADM2487EBRWZ
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Function
Line Transceiver
Data Rate
500Kbps
Transmitter Communication Type
RS-422|RS-485
Receiver Communication Type
RS-422|RS-485
Interface Standards
EIA/TIA-485-A|ISO-8482-E|RS-422|RS-485
Data Transmission Topology
Multidrop|Multipoint
Number of Transceivers
1
Number of Transmitters
1
Number of Receivers
1
Transmitter Signal Type
Differential
Receiver Signal Type
Differential
Number of Drivers per Line
1@RS-422|32@RS-485
Number of Receivers per Line
10@RS-422|32@RS-485
Driving Mode
3-State
Number of Transmitter Enables
1
Number of Receiver Enables
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Power Supply Type
Dual
Minimum Dual Supply Voltage (V)
3
Typical Dual Supply Voltage (V)
3.3|5
Maximum Dual Supply Voltage (V)
3.6|5.5
Maximum Supply Current (mA)
6|50
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
10.5(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

