Arrow Electronic Components Online
ADM2487EBRWZREEL7|ADI|limage
ADM2487EBRWZREEL7|ADI|simage
Top Purchased
Bus Line Transceivers

ADM2487EBRWZ-REEL7

Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Line Transceiver
  • Data Rate
    500Kbps
  • Transmitter Communication Type
    RS-485|RS-422
  • Receiver Communication Type
    RS-485|RS-422
  • Interface Standards
    RS-485|RS-422|ISO-8482-E|EIA/TIA-485-A
  • Data Transmission Topology
    Multipoint|Multidrop
  • Number of Transceivers
    1
  • Number of Transmitters
    1
  • Number of Receivers
    1
  • Transmitter Signal Type
    Differential
  • Receiver Signal Type
    Differential
  • Number of Drivers per Line
    32@RS-485|1@RS-422
  • Number of Receivers per Line
    32@RS-485|10@RS-422
  • Driving Mode
    3-State
  • Number of Transmitter Enables
    1
  • Number of Receiver Enables
    1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Power Supply Type
    Dual
  • Minimum Dual Supply Voltage (V)
    3
  • Typical Dual Supply Voltage (V)
    5|3.3
  • Maximum Dual Supply Voltage (V)
    5.5|3.6
  • Maximum Supply Current (mA)
    50|6
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.6(Max)
  • Package Length
    10.5(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources