Arrow Electronic Components Online
ADM2486BRWZ|ADI|limage
ADM2486BRWZ|ADI|simage
Bus Line Transceivers

ADM2486BRWZ

Single Transmitter/Receiver RS-485 16-Pin SOIC W Tube

Analog Devices
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Function
    Line Transceiver
  • Data Rate
    20Mbps(Min)
  • Transmitter Communication Type
    RS-485
  • Receiver Communication Type
    RS-485
  • Interface Standards
    RS-485, EIA/TIA-485-A
  • Data Transmission Topology
    Multipoint
  • Number of Transceivers
    1
  • Number of Transmitters
    1
  • Number of Receivers
    1
  • Transmitter Signal Type
    Differential
  • Receiver Signal Type
    Differential
  • Number of Drivers per Line
    32
  • Number of Receivers per Line
    32
  • Driving Mode
    3-State
  • Number of Transmitter Enables
    1
  • Number of Receiver Enables
    1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Power Supply Type
    Dual
  • Minimum Dual Supply Voltage (V)
    4.75, 2.7
  • Typical Dual Supply Voltage (V)
    5, 3.3
  • Maximum Dual Supply Voltage (V)
    5.5, 5.25
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.6(Max)
  • Package Length
    10.5(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    16
  • Lead Shape
    Gull-wing
  • Family/Series
    ADM2486
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    47
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources